
This isolated gate driver provides 2500 Vrms galvanic isolation and up to 3 A output drive. It operates with a 4.5 to 5.5 V input-side supply and a 10 to 24 V output-side supply, with VEE2 support from -12 to 0 V. The device specifies 150 ns I/O delay time and 90 ns minimum input pulse width, and it integrates fault output, undervoltage lockout, active Miller clamping, short-current protection with DESAT, soft turn-off, and output-state feedback. It is rated for operation from -40 to 125 °C and is offered in an SSOP-B20W package. The product is AEC-Q100 qualified and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BM6104FV-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Isolation Voltage | 2500Vrms |
| Channels | 1 |
| Vcc1 Minimum | 4.5V |
| Vcc1 Maximum | 5.5V |
| Vcc2 Minimum | 10V |
| Vcc2 Maximum | 24V |
| VEE2 Range | -12 to 0V |
| Maximum Output Current | 3A |
| Maximum I/O Delay Time | 150ns |
| Minimum Input Pulse Width | 90ns |
| Operating Temperature Minimum | -40°C |
| Operating Temperature Maximum | 125°C |
| Package Size | 6.5 x 8.1 x 2.01mm |
| AEC-Q100 | Qualified |
| Active Miller Clamping | Yes |
| Undervoltage Lockout | Yes |
| Short Current Protection | Yes |
| Fault Signal Output | Yes |
| Output State Feedback | Yes |
| RoHS | Yes |
| Aec-q100 | Qualified |
Download the complete datasheet for Rohm BM6104FV-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.