
This device is a 1-channel isolated gate driver with 2500 Vrms isolation voltage. It operates with a VCC1 range of 4.5 V to 5.5 V and a VCC2 range of 14 V to 18 V, with 4.5 A maximum output current. The device specifies 700 ns maximum I/O delay time and 600 ns minimum input pulse width. Integrated functions include fault signal output, UVLO, short-circuit protection, overcurrent protection, overheat protection, soft turn-off, active Miller clamping, and temperature monitoring. It is AEC-Q100 Grade 1 qualified, RoHS compliant, rated for -40 °C to 125 °C operation, and supplied in an SSOP-B28W package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BM6109FV-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Isolation Voltage | 2500Vrms |
| Channel Count | 1 |
| VCC1 Minimum | 4.5V |
| VCC1 Maximum | 5.5V |
| VCC2 Minimum | 14V |
| VCC2 Maximum | 18V |
| Output Current Maximum | 4.5A |
| I/O Delay Time Maximum | 700ns |
| Minimum Input Pulse Width | 600ns |
| Operating Temperature Minimum | -40°C |
| Operating Temperature Maximum | 125°C |
| Switching Controller | No |
| Temperature Monitor | Yes |
| Package Size | 9.2x10.4 (t=2.4)mm |
| Common Standard | AEC-Q100 (Automotive Grade) |
| Packing Type | Taping |
| Minimum Package Quantity | 1500 |
| RoHS | Yes |
Download the complete datasheet for Rohm BM6109FV-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
