The BM6214FS-E2 is a 36-terminal power management IC from Rohm, featuring a dual-supply voltage configuration with a nominal voltage of 15V, maximum voltage of 16.5V, and minimum voltage of 13.5V. It is packaged in a 36-pin SSOP package, measuring 11.4mm in width and 22mm in length. This IC is designed for use in motor drivers and is suitable for applications requiring a high level of reliability and performance.
Rohm BM6214FS-E2 technical specifications.
| Number of Terminals | 36 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 11.4 |
| Length | 22 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BM6214FS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.