The BM63364S-VA from Rohm is an industrial motor driver IC with 24 terminals and dual terminal position. It operates within a temperature range of -25 to 125°C. The device is designed to handle supply voltages between 13.5 and 16.5V. This IC is categorized under power management ICs and motor drivers.
Rohm BM63364S-VA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-T24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BM63364S-VA to view detailed technical specifications.
No datasheet is available for this part.