The BM63763S-VC is a 25-terminal power management IC from Rohm, designed to operate within a temperature range of -25°C to 100°C. It has a nominal supply voltage of 15V and a maximum supply voltage of 16.5V, with a minimum supply voltage of 13.5V. The IC features a ZIG-ZAG terminal position and is packaged in a ZFM type package.
Sign in to ask questions about the Rohm BM63763S-VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BM63763S-VC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 25 |
| Min Operating Temperature | -25 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T25 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BM63763S-VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.