The BM67221FV-CE2 is a specialized IC from Rohm with 20 terminals and a temperature grade of AUTOMOTIVE. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in an 8.10 x 6.50 mm, 2.01 mm height SSOP-20 package. It is designed for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Rohm BM67221FV-CE2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 6.1 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |