
The BM67290FV-CE2 is a 20-pin dual channel power management IC from Rohm, featuring a supply voltage range of 3V to 5.5V and an operating temperature range of -40°C to 125°C. It is designed for automotive applications and has a JEDEC package code of R-PDSO-G20. The IC has a width of 6.1mm and a length of 6.5mm, and is available in an SSOP package type.
Rohm BM67290FV-CE2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 6.1 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BM67290FV-CE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.