Automotive LCD driver IC featuring a 32-pin VQFN EP package. Operates with 3.3V and 5V supply voltages, ideal for display interface applications. Designed for high-reliability automotive environments.
Checking distributor stock and pricing after the page loads.
Rohm BM81810MUV-ME2 technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.