
The BM92A12MWV-ZE2 is a quad channel power management IC from Rohm with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-XQCC-N40. The device has a width and length of 5mm and is designed for use in a variety of applications. It operates within a supply voltage range of 4.75 to 20 volts and has a single channel. The BM92A12MWV-ZE2 is suitable for use in environments with temperatures up to 105 degrees Celsius.
Rohm BM92A12MWV-ZE2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 40 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BM92A12MWV-ZE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.