The BM92A15MWV-ZE2 is a quad channel power management IC from Rohm, designed to operate within a temperature range of -30°C to 105°C. It features a supply voltage range of 4.75V to 20V and is packaged in the HVQCCN-40 format. This IC has 40 terminals and is suitable for use in a variety of applications.
Rohm BM92A15MWV-ZE2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 40 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BM92A15MWV-ZE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.