The BM94801KUT-Z is an industrial-grade microprocessor IC with a quad terminal position and a temperature grade of industrial. It operates within a supply voltage range of 1.5 to 1.65V and has a maximum operating temperature of 85 degrees Celsius. The device is packaged in a 128-pin TFQFP and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.55 |
| Supply Voltage-Min | 1.5 |
| Supply Voltage-Max | 1.65 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |