Rohm BP3591 technical specifications.
| Package/Case | Module |
| Current - Receiving | 200mA |
| Current - Transmitting | 300mA |
| Data Rate | 72.2Mbps |
| Depth | 24mm |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Length | 33.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Screw |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -87dBm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP3591 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.