
The BP3599 is a 72.2Mbps UART module from Rohm, designed for high-speed data transmission. It can handle receiving currents of up to 200mA and transmitting currents of up to 300mA. Operating within a temperature range of -40°C to 85°C, this module is suitable for use in a variety of applications. It is packaged in a surface mount package, allowing for compact and efficient installation. The BP3599 is compliant with RoHS regulations and is available in bulk packaging.
Rohm BP3599 technical specifications.
| Package/Case | Module |
| Current - Receiving | 200mA |
| Current - Transmitting | 300mA |
| Data Rate | 72.2Mbps |
| Depth | 24mm |
| Frequency | 2.4GHz |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 33.1mm |
| Max Operating Temperature | 85°C |
| Memory Size | 4MB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP3599 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
