
Regulated DC-DC converter module, 15V output voltage, 170mA output current, and 2.737W output power. Features a hybrid construction with 78% efficiency, operating from 80V to 120V AC or 113V to 170V DC input. This board mount component is housed in a SIP package with through-hole mounting, measuring 1.11 inches in length, 0.35 inches in width, and 0.66 inches in height. Maximum power dissipation is 3W, with an operating temperature range of -25°C to 80°C. Lead-free and RoHS compliant.
Rohm BP5037B15 technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Height | 0.66inch |
| Lead Free | Lead Free |
| Length | 1.11inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 170mA |
| Max Power Dissipation | 3W |
| Max Supply Voltage (AC) | 120V |
| Min Supply Voltage (AC) | 80V |
| Max Supply Voltage | 170V |
| Min Supply Voltage | 113V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 170mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BP5037 |
| Voltage - Output 1 | 15V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5037B15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.