
1-output DC-DC converter module, board mount, SIP package. Features a fixed 12V output voltage with a maximum output current of 30mA. Operates from an AC input range of 80V to 120V or a DC input range of 113V to 170V. Offers 50% efficiency and a maximum power dissipation of 360mW. Designed for through-hole mounting with dimensions of 0.71" L x 0.36" W x 0.66" H. RoHS compliant, with a maximum operating temperature of 80°C.
Rohm BP5038A technical specifications.
| Package/Case | SIP |
| Efficiency | 50% |
| Height | 0.66inch |
| Lead Free | Contains Lead |
| Length | 0.71inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 30mA |
| Max Power Dissipation | 360mW |
| Max Supply Voltage (AC) | 120V |
| Min Supply Voltage (AC) | 80V |
| Max Supply Voltage (DC) | 170V |
| Min Supply Voltage (DC) | 113V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Output Voltage | 13V |
| Package Quantity | 384 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BP5038 |
| Switching Frequency-Max | 80kHz |
| Voltage - Output 1 | 12V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5038A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.