Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BP5046 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-261-4 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.1A |
| Max Supply Voltage (AC) | 276V |
| Min Supply Voltage (AC) | 187V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 200mA |
| Output Power | 2.5W |
| Output Voltage | 12.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | INTELLIFET® |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5046 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.