The BP5046-5 DC/DC converter is a board mount device with an output voltage of -5V and a maximum output current of 250mA. It has a maximum power dissipation of 1W and operates within a temperature range of -25°C to 80°C. The converter is packaged in a through hole format and is compliant with RoHS regulations. It has an efficiency of 63% and is available in a package quantity of 200.
Checking distributor stock and pricing after the page loads.
| Efficiency | 63% |
| Height | 0.75inch |
| Lead Free | Contains Lead |
| Length | 1.38inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | -5.3V |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | BP5046 |
| Voltage - Output 1 | -5V |
| Width | 0.36inch |
| RoHS | Compliant |