The BP5053-12 DC/DC converter from Rohm is a board mount device with a maximum output current of 250mA and a maximum output power of 3.2W. It operates within a temperature range of -20°C to 80°C and is available in a SIP5/10 package. The converter is RoHS compliant and suitable for use in applications where a high efficiency of 78% is required.
Checking distributor stock and pricing after the page loads.
| Efficiency | 78% |
| Height | 0.7inch |
| Length | 1.11inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 3W |
| Max Supply Voltage (AC) | 275V |
| Min Supply Voltage (AC) | 170V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3.2W |
| Output Voltage | 12.7V |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage - Output 1 | -12.7V |
| Width | 0.4inch |
| RoHS | Compliant |