AC-DC Regulated Power Supply Module, 1 Output, Hybrid,
Checking distributor stock and pricing after the page loads.
| Efficiency | 77% |
| Height | 0.85inch |
| Length | 1.11inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Voltage - Output 1 | -12.7V |
| Width | 0.4inch |
| RoHS | Compliant |
