1-output DC-DC converter module with a -12V output voltage and 300mA output current, delivering 3.6W of output power. Features a 78% efficiency, operating from an 80V to 120V AC input or -113V to -170V DC input. Housed in a SIP package for through-hole mounting, with dimensions of 1.38 inches in length, 0.36 inches in width, and 0.77 inches in height. Maximum power dissipation is 4W, with an operating temperature range of -25°C to 80°C.
Rohm BP5061 technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Height | 0.77inch |
| Lead Free | Contains Lead |
| Length | 1.38inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 4W |
| Max Supply Voltage (AC) | 120V |
| Min Supply Voltage (AC) | 80V |
| Max Supply Voltage | -170V |
| Min Supply Voltage | -113V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 3.6W |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BP5061 |
| Voltage - Output 1 | -12V |
| Width | 0.36inch |
| RoHS | Compliant |
No datasheet is available for this part.