Sign in to ask questions about the Rohm BP5061-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BP5061-5 technical specifications.
| Package/Case | SIP |
| Efficiency | 62.1% |
| Height | 0.77inch |
| Lead Free | Contains Lead |
| Length | 1.38inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 2W |
| Max Supply Voltage | -180V |
| Min Supply Voltage | -113V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Voltage | -5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BP5061 |
| Voltage - Output 1 | -5V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5061-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.