Rohm BP5065C technical specifications.
| Efficiency | 68% |
| Height | 0.6inch |
| Lead Free | Lead Free |
| Length | 1.03inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 90mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | -13V |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BP5065 |
| Voltage - Output 1 | -12V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5065C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.