This DC/DC converter from Rohm features an efficiency of 88% and a maximum output current of 600mA. It operates within a temperature range of -20°C to 80°C and is mounted through a hole. The converter has a single output voltage of 24V and a maximum output power of 14.4W. It is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BP5068A24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 88% |
| Height | 0.85inch |
| Lead Free | Lead Free |
| Length | 1.36inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 14W |
| Max Supply Voltage (AC) | 115V |
| Min Supply Voltage (AC) | 85V |
| Max Supply Voltage | -120V |
| Min Supply Voltage | -162V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 14.4W |
| Output Voltage | 24V |
| Package Quantity | 96 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BP5068 |
| Voltage - Output 1 | -24V |
| Width | 0.44inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5068A24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
