Sign in to ask questions about the Rohm BP5075-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BP5075-5 technical specifications.
| Package/Case | SIP |
| Efficiency | 59% |
| Height | 0.77inch |
| Length | 0.81inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 120mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 120mA |
| Output Voltage | -5V |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage - Output 1 | -5V |
| Width | 0.42inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5075-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.