
The BP5232A33 is a DC/DC converter with a fixed output voltage of 3.3V and a maximum output current of 2A. It has a maximum input voltage of 5.5V and a minimum input voltage of 4.5V. The converter is packaged in a SIP package and is designed for through hole mounting. It operates over a temperature range of -20°C to 55°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Contact Plating | Copper, Tin |
| Height | 12mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 19.5mm |
| RoHS | Compliant |
