Rohm BP5233-33A technical specifications.
| Package/Case | SIP |
| Height | 23.5mm |
| Lead Free | Contains Lead |
| Length | 32.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5233-33A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.