
Analog interface switching regulator with a fixed 1.8V output voltage and 500mA maximum output current. This DC/DC controller operates from a 4V to 14V input range, featuring 73% efficiency and 1W maximum power dissipation. Packaged in a TO-220-3 through-hole mount configuration, it includes short-circuit protection (SCP) and operates between -20°C and 85°C. The component is lead-free and RoHS compliant.
Sign in to ask questions about the Rohm BP5275-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BP5275-18 technical specifications.
| Package/Case | TO-220-3 |
| Efficiency | 73% |
| Features | SCP |
| Height | 0.91inch |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 0.54inch |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 330 |
| Packaging | Tray |
| Power Consumption | 900mW |
| RoHS Compliant | Yes |
| Series | BP5275 |
| Voltage - Output 1 | 1.8V |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5275-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
