
This DC/DC controller and regulator is a switching regulator with a fixed 3.3V output voltage and a maximum output current of 500mA. It operates with an input voltage range of 4V to 14V DC and achieves 83% efficiency. The component features short-circuit protection (SCP) and is housed in a TO-220-3 package for through-hole mounting. It has a maximum power dissipation of 1.65W and operates within a temperature range of -30°C to 85°C. This RoHS compliant component is lead-free and supplied in trays.
Sign in to ask questions about the Rohm BP5275-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BP5275-33 technical specifications.
| Package/Case | TO-220-3 |
| Efficiency | 83% |
| Features | SCP |
| Height | 0.91inch |
| Lead Free | Lead Free |
| Length | 0.54inch |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4V |
| Max Input Voltage | 14V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.65W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 330 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | BP5275 |
| Voltage - Output 1 | 3.3V |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5275-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
