
5V fixed output DC/DC controller and regulator with 500mA output current. Features analog interface, through-hole mounting in a TO-220-3 package, and 88% efficiency. Operates from a 4V to 14V input voltage range with a maximum power dissipation of 3W. Includes short-circuit protection (SCP) and operates within a -20°C to 85°C temperature range.
Sign in to ask questions about the Rohm BP5275-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BP5275-50 technical specifications.
| Package/Case | TO-220-3 |
| Efficiency | 88% |
| Features | SCP |
| Height | 0.91inch |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 0.54inch |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4V |
| Max Input Voltage | 14V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 330 |
| Packaging | Tray |
| Power Consumption | 2.5W |
| RoHS Compliant | Yes |
| Series | BP5275 |
| Voltage - Output 1 | 5V |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5275-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
