Sign in to ask questions about the Rohm BP5277-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BP5277-15 technical specifications.
| Package/Case | SIP |
| Efficiency | 93% |
| Height | 0.24inch |
| Lead Free | Lead Free |
| Length | 1.04inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 270 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | BP5277 |
| Switching Frequency-Max | 900MHz |
| Voltage - Output 1 | 15V |
| Width | 0.64inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5277-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
