The BP5277-33 DC/DC converter is a board mount device with a fixed output voltage of 3.3V and a maximum output current of 500mA. It operates within a temperature range of -30°C to 85°C and has a maximum power dissipation of 1.65W. The converter is packaged in a SIP case and is lead free. It is compliant with RoHS regulations and has a switching frequency of up to 900MHz.
Rohm BP5277-33 technical specifications.
| Package/Case | SIP |
| Efficiency | 76% |
| Height | 0.24inch |
| Lead Free | Lead Free |
| Length | 1.04inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.65W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 270 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | BP5277 |
| Switching Frequency-Max | 900MHz |
| Voltage - Output 1 | 3.3V |
| Width | 0.64inch |
| RoHS | Compliant |
No datasheet is available for this part.