
The BP5277-50 DC/DC controller from Rohm is a fixed output voltage regulator with a maximum output current of 500mA and a maximum power dissipation of 2.5W. It operates over a temperature range of -30°C to 85°C and is packaged in a through hole SIP package. The device is RoHS compliant and has an efficiency of 83%. It is suitable for use in applications where a stable 5V output is required.
Sign in to ask questions about the Rohm BP5277-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BP5277-50 technical specifications.
| Package/Case | SIP |
| Efficiency | 83% |
| Height | 0.24inch |
| Lead Free | Lead Free |
| Length | 1.04inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 270 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | BP5277 |
| Switching Frequency-Max | 900MHz |
| Voltage - Output 1 | 5V |
| Width | 0.64inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5277-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
