The BP5302 is a commercial-grade DC/DC controller from Rohm, operating within a temperature range of 0 to 60 degrees Celsius. It features a single function and 9 terminals, packaged in a 9-pin SIP format. The device can handle input voltages between 5 and 14 volts.
Sign in to ask questions about the Rohm BP5302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BP5302 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 9 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BP5302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.