
The BP5302A is a boost DC/DC converter from Rohm with a fixed output voltage of -24V and a maximum output current of 30mA. It operates within a temperature range of 0°C to 60°C and is available in a SIP package. The converter is lead-free and RoHS compliant, making it suitable for a variety of applications. It is designed for board mount and is available in bulk packaging.
Sign in to ask questions about the Rohm BP5302A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BP5302A technical specifications.
| Package/Case | SIP |
| Height | 14.7mm |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 30mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | -24V |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5302A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
