
The BP5302XA is a boost DC/DC converter from Rohm with a maximum input voltage of 14V and a minimum input voltage of 5V. It operates within a temperature range of 0°C to 60°C and is packaged in a SIP package. The converter has a maximum output current of 30mA and is RoHS compliant. It is designed for board mount applications and is available in a bulk packaging quantity of 240 units.
Sign in to ask questions about the Rohm BP5302XA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BP5302XA technical specifications.
| Package/Case | SIP |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 30mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -24V |
| Package Quantity | 240 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5302XA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
