Sign in to ask questions about the Rohm BP5311A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BP5311A technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 25mA |
| Height | 14.7mm |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 29.5V |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 29.5V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5311A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
