Sign in to ask questions about the Rohm BP5811 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BP5811 technical specifications.
| Package/Case | SIP |
| Height | 0.63inch |
| Length | 1.09inch |
| Max Input Voltage | 21V |
| Min Input Voltage | 19V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 5.7W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Voltage | 20V |
| Package Quantity | 150 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | BP5811 |
| Voltage - Output 1 | 19V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5811 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
