
The BR24A08FJ-WME2 is an 8Kb EEPROM memory device with a maximum operating frequency of 400kHz. It operates within a supply voltage range of 2.5V to 5.5V and has a maximum operating temperature of 105°C. The device is available in a SOIC package and is suitable for surface mount applications. It is compliant with RoHS regulations and is packaged in tape and reel with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BR24A08FJ-WME2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BR24A08FJ-WME2 technical specifications.
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 8Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24A08FJ-WME2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
