This industrial-grade EEPROM features 4096 words of memory, a maximum operating temperature of 105°C, and a minimum operating temperature of -40°C. It has a supply voltage range of 2.5 to 5.5V and a maximum clock frequency of 0.4MHz. The device is packaged in a 4.4x5mm SOP-8 package and has a dual terminal position.
Rohm BR24A32F-WLBH2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BR24A32F-WLBH2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.