
This 8Kb EEPROM is designed for I2C and serial communication, with a maximum frequency of 400kHz. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is packaged in a SOIC package and is suitable for surface mount applications.
Rohm BR24C08-WMN6TP technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Copper, Tin |
| Density | 8Kb |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24C08-WMN6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
