This 8-terminal industrial EEPROM IC from Rohm features a temperature grade of industrial and a maximum operating temperature of 85 degrees Celsius. The device has a minimum operating temperature of -40 degrees Celsius and is available in a TSSOP-8 package. It has a supply voltage range of 1.6 to 5.5 volts and a clock frequency maximum of 0.4 MHz. The EEPROM IC has 256 words of memory and is designed for serial communication.
Rohm BR24G02FVT-3AGE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BR24G02FVT-3AGE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.