This 8-terminal industrial EEPROM from Rohm features 512 words of memory and operates over a supply voltage range of 2.5V to 5.5V. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a VSSOP package and is suitable for industrial applications.
Rohm BR24G04FVM-3GTTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BR24G04FVM-3GTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.