The BR24G08F-3GTE2 is an 8-bit EEPROM memory IC from Rohm. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 2.5V to 5.5V, with a minimum of 1.6V. This IC has a serial interface and a maximum clock frequency of 0.4MHz. It is packaged in an 8-pin R-PDSO-G8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BR24G08F-3GTE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BR24G08F-3GTE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.