
This 8-bit industrial EEPROM IC from Rohm features a supply voltage range of 1.6 to 5.5 volts and a maximum supply current of 0.002 amps. It operates over a temperature range of -40 to 85 degrees Celsius and is packaged in a TSSOP-8 package. The device has a maximum clock frequency of 0.4 MHz and a standby current of 0.000002 amps. It is a serial memory IC with 8192 words of storage capacity and a 8000-word code capacity.
Rohm BR24G08FVT-3GE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Supply Current-Max | 0.002 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BR24G08FVT-3GE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.