
The BR24G128FJ-3AGTE2 is a 128Kb I2C EEPROM from Rohm, operating at frequencies up to 1MHz with a supply voltage range of 1.7-5.5V. It is packaged in a SOP package and designed for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Rohm BR24G128FJ-3AGTE2 technical specifications.
| Package/Case | SOP |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24G128FJ-3AGTE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.