
The BR24G128FJ-3GTE2 is a 128Kb EEPROM from Rohm, featuring I2C and serial interfaces. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.6V and 5.5V. The device is available in a SOP8 package and is compliant with RoHS regulations.
Rohm BR24G128FJ-3GTE2 technical specifications.
| Package/Case | SOP |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24G128FJ-3GTE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
