The BR24G128FVT-3AGE2 is an industrial-grade EEPROM memory IC with a single function and 16384 words of memory. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.7V and 5.5V. The device is packaged in a TSSOP-8 package and is suitable for use in industrial applications.
Rohm BR24G128FVT-3AGE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BR24G128FVT-3AGE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.