The BR24G128NUX-3TTR is an 8-bit EEPROM IC with 16384 words of memory. It operates over a supply voltage range of 1.6V to 5.5V and has a maximum supply current of 2.5μA. The device is rated for industrial temperature operation from -40°C to 85°C. It is packaged in a VSON-8 package with a 0.11mm pitch and 20mm length.
Rohm BR24G128NUX-3TTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Supply Current-Max | 0.0025 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BR24G128NUX-3TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.