The BR24G16NUX-3ATTR is an industrial-grade EEPROM IC with 2048 words of memory, operating in serial mode with a maximum clock frequency of 0.4 MHz. It features 8 terminals and a JEDEC package code of R-PDSO-N8. The device has a temperature grade of industrial, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is supplied with a voltage range of 1.6 to 5.5 volts.
Rohm BR24G16NUX-3ATTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BR24G16NUX-3ATTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.