
This industrial-grade EEPROM from Rohm features 32,768 words of memory, a serial interface, and a maximum clock frequency of 1 MHz. It operates within a temperature range of -40°C to 85°C and is available in an LSSOP-8 package. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.7V.
Rohm BR24G256FV-3AGTE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BR24G256FV-3AGTE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.